Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M95160-WMN6 | |
|---|---|
DigiKey Part Number | M95160-WMN6-ND |
Manufacturer | |
Manufacturer Product Number | M95160-WMN6 |
Description | IC EEPROM 16KBIT SPI 10MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95160-WMN6 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95160-WMN6P | STMicroelectronics | 2.719 | 497-8609-5-ND | 0,39000 € | Direct |
| M95160-DFMN6TP | STMicroelectronics | 4.658 | 497-15772-1-ND | 0,40000 € | Similar |
| M95160-DRMN3TP/K | STMicroelectronics | 8.127 | 497-14450-1-ND | 0,85000 € | Similar |
| M95160-DRMN8TP/K | STMicroelectronics | 8.502 | 497-16051-1-ND | 0,41000 € | Similar |
| 25AA160-I/SN | Microchip Technology | 0 | 25AA160-I/SN-ND | 1,04225 € | Similar |




