Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M93C86-MN6T | |
|---|---|
DigiKey Part Number | 497-1936-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M93C86-MN6T |
Description | IC EEPROM 16KBIT MICROWIRE 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8, 1K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M93C86-RMN3TP/K | STMicroelectronics | 65.889 | 497-M93C86-RMN3TP/KCT-ND | 0,71000 € | Similar |
| M93C86-WMN6TP | STMicroelectronics | 6.888 | 497-8665-1-ND | 0,37000 € | Similar |
| 93AA86C-I/SN | Microchip Technology | 295 | 93AA86C-I/SN-ND | 0,44000 € | Similar |
| 93AA86CT-I/SN | Microchip Technology | 2.489 | 150-93AA86CT-I/SNCT-ND | 0,48000 € | Similar |
| 93C86-E/SN | Microchip Technology | 239 | 93C86-E/SN-ND | 1,05000 € | Similar |




