
M93C86-RMN3TP/K | |
|---|---|
DigiKey Part Number | 497-M93C86-RMN3TP/KTR-ND - Tape & Reel (TR) 497-M93C86-RMN3TP/KCT-ND - Cut Tape (CT) 497-M93C86-RMN3TP/KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C86-RMN3TP/K |
Description | IC EEPROM 16KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C86-RMN3TP/K Models |
Category | Clock Frequency 2 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8, 1K x 16 | Base Product Number |
Memory Interface Microwire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,65560 € | 16,39 € |
| 50 | 0,64140 € | 32,07 € |
| 100 | 0,62720 € | 62,72 € |
| 250 | 0,60852 € | 152,13 € |
| 500 | 0,59430 € | 297,15 € |
| 1.000 | 0,58011 € | 580,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56148 € | 1.403,70 € |
| 5.000 | 0,54754 € | 2.737,70 € |
| 7.500 | 0,53947 € | 4.046,03 € |
| 12.500 | 0,52941 € | 6.617,63 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

