Similar
Similar
Similar
Similar

93LC86T/SN | |
|---|---|
DigiKey Part Number | 93LC86T/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 93LC86T/SN |
Description | IC EEPROM 16KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93LC86T/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 6.0V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8, 1K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC86/SN | Microchip Technology | 55 | 93LC86/SN-ND | 0,96000 € | Direct |
| 93LC86CT-I/SN | Microchip Technology | 2.744 | 93LC86CT-I/SNCT-ND | 0,48000 € | Similar |
| 93LC86T-I/SN | Microchip Technology | 6.553 | 93LC86T-I/SNCT-ND | 1,04000 € | Similar |
| AT93C86A-10SU-2.7 | Microchip Technology | 610 | AT93C86A-10SU-2.7-ND | 0,32000 € | Similar |
| CAV93C86VE-GT3 | onsemi | 4.370 | CAV93C86VE-GT3OSCT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,04708 € | 3.455,36 € |
| Unit Price without VAT: | 1,04708 € |
|---|---|
| Unit Price with VAT: | 1,24603 € |




