Direct
Direct
Similar
Similar
Similar
Similar

M74HCT125RM13TR | |
|---|---|
DigiKey Part Number | 497-1898-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HCT125RM13TR |
Description | IC BUFF 4.5V/5.5V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT125M96 | Texas Instruments | 5.052 | 296-12829-1-ND | 0,35000 € | Direct |
| SN74HCT125DR | Texas Instruments | 1.567.793 | 296-1206-1-ND | 0,45000 € | Direct |
| 74HCT125D,653 | Nexperia USA Inc. | 3.579 | 1727-2834-1-ND | 0,23000 € | Similar |
| SN74HCT125D | Rochester Electronics, LLC | 41.471 | 2156-SN74HCT125D-ND | 0,80741 € | Similar |
| SN74HCT125DE4 | Rochester Electronics, LLC | 765 | 2156-SN74HCT125DE4-ND | 0,80741 € | Similar |



