Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HC4851B1R | |
|---|---|
DigiKey Part Number | 497-1868-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC4851B1R |
Description | IC MUX 8:1 195OHM 16DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2V ~ 6V |
Manufacturer STMicroelectronics | Channel Capacitance (CS(off), CD(off)) 6.7pF, 22pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 16-DIP (0.300", 7.62mm) |
On-State Resistance (Max) 195Ohm | Supplier Device Package 16-DIP |
Channel-to-Channel Matching (ΔRon) 3Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4851D,118 | Nexperia USA Inc. | 1.220 | 1727-6610-1-ND | 0,40000 € | Similar |
| 74HC4851D-Q100,118 | Nexperia USA Inc. | 580 | 1727-7951-1-ND | 0,47000 € | Similar |
| MAX4617CSE+ | Analog Devices Inc./Maxim Integrated | 774 | MAX4617CSE+-ND | 5,84000 € | Similar |
| MAX4617CSE+T | Analog Devices Inc./Maxim Integrated | 2.500 | 175-MAX4617CSE+TCT-ND | 5,84000 € | Similar |
| MAX4617ESE+ | Analog Devices Inc./Maxim Integrated | 1.537 | MAX4617ESE+-ND | 6,62000 € | Similar |





