
SN74HC4851DR | |
|---|---|
DigiKey Part Number | 296-15740-2-ND - Tape & Reel (TR) 296-15740-1-ND - Cut Tape (CT) 296-15740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4851DR |
Description | IC MUX 8:1 195OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4851DR Models |
Category | Switch Time (Ton, Toff) (Max) 78ns, 78ns |
Manufacturer Texas Instruments | Channel Capacitance (CS(off), CD(off)) 22pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 200nA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 195Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 3Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,32600 € | 8,15 € |
| 100 | 0,28450 € | 28,45 € |
| 250 | 0,26468 € | 66,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24868 € | 621,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

