


MC74HC4851ADG | |
|---|---|
DigiKey Part Number | MC74HC4851ADG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC4851ADG |
Description | IC MUX 8:1 400OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4851ADG Models |
Category | Channel Capacitance (CS(off), CD(off)) 40pF |
Manufacturer onsemi | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 8:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SOIC |
On-State Resistance (Max) 400Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38800 € | 3,88 € |
| 48 | 0,32479 € | 15,59 € |
| 144 | 0,29465 € | 42,43 € |
| 288 | 0,27986 € | 80,60 € |
| 528 | 0,26907 € | 142,07 € |
| 1.008 | 0,25943 € | 261,51 € |
| 2.544 | 0,24836 € | 631,83 € |
| 5.040 | 0,24185 € | 1.218,92 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

