Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HC4060TTR | |
|---|---|
DigiKey Part Number | 497-7381-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC4060TTR |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer STMicroelectronics | Count Rate 65 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4060PW,118 | Nexperia USA Inc. | 6.630 | 1727-6605-1-ND | 0,35000 € | Direct |
| CD74HC4060PWR | Texas Instruments | 3.304 | 296-31594-1-ND | 0,52000 € | Similar |
| CD74HC4060PWT | Texas Instruments | 2.730 | 296-CD74HC4060PWTCT-ND | 1,01000 € | Similar |
| MC74HC4060ADTR2G | onsemi | 3.952 | MC74HC4060ADTR2GOSCT-ND | 0,37000 € | Similar |
| SN74HC4060DBR | Texas Instruments | 3.722 | 296-28508-1-ND | 0,56000 € | Similar |





