
SN74HC4060PWR | |
|---|---|
DigiKey Part Number | 296-29915-2-ND - Tape & Reel (TR) 296-29915-1-ND - Cut Tape (CT) 296-29915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4060PWR |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060PWR Models |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 33 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 14 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4060PW-Q100,11 | Nexperia USA Inc. | 2.646 | 1727-74HC4060PW-Q100,11CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,49480 € | 12,37 € |
| 100 | 0,43510 € | 43,51 € |
| 250 | 0,40656 € | 101,64 € |
| 500 | 0,38936 € | 194,68 € |
| 1.000 | 0,38798 € | 387,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36354 € | 727,08 € |
| 4.000 | 0,35395 € | 1.415,80 € |
| 6.000 | 0,34914 € | 2.094,84 € |
| 10.000 | 0,34382 € | 3.438,20 € |
| 14.000 | 0,34071 € | 4.769,94 € |
| 20.000 | 0,33772 € | 6.754,40 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |




