
MC74HC4060ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC4060ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC4060ADTR2GOSCT-ND - Cut Tape (CT) MC74HC4060ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4060ADTR2G |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4060ADTR2G Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 50 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,22800 € | 5,70 € |
| 100 | 0,19780 € | 19,78 € |
| 250 | 0,18316 € | 45,79 € |
| 500 | 0,17438 € | 87,19 € |
| 1.000 | 0,16748 € | 167,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15953 € | 398,82 € |
| 5.000 | 0,15493 € | 774,65 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

