Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M74HC366RM13TR | |
|---|---|
DigiKey Part Number | M74HC366RM13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC366RM13TR |
Description | IC BUFF 2V/6V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC366D,652 | Nexperia USA Inc. | 57 | 1727-3283-ND | 0,61000 € | Similar |
| 74HC366D,653 | Nexperia USA Inc. | 4.965 | 1727-2037-1-ND | 0,45000 € | Similar |
| CD74HC366QDRQ1 | Texas Instruments | 6.421 | 296-28176-1-ND | 0,72000 € | Similar |
| CD74HC366M | Texas Instruments | 387 | 296-33071-5-ND | 1,06000 € | Parametric Equivalent |
| CD74HC366M96 | Texas Instruments | 10.957 | 296-31580-1-ND | 0,52000 € | Parametric Equivalent |




