
CD74HC366M | |
|---|---|
DigiKey Part Number | 296-33071-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC366M |
Description | IC BUFF 2V/6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC366M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC366M96 | Texas Instruments | 10.957 | 296-31580-1-ND | 0,61000 € | Parametric Equivalent |
| 74HC366D,652 | Nexperia USA Inc. | 57 | 1727-3283-ND | 0,62000 € | Similar |
| 74HC366D,653 | Nexperia USA Inc. | 4.465 | 1727-2037-1-ND | 0,45000 € | Similar |
| 74HC366D-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HC366D-Q100,118CT-ND | 0,55000 € | Similar |
| MC74HCT366ADR2G | onsemi | 0 | 488-MC74HCT366ADR2GCT-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,77800 € | 7,78 € |
| 40 | 0,67300 € | 26,92 € |
| 120 | 0,61442 € | 73,73 € |
| 280 | 0,58007 € | 162,42 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

