
CD74HC366QDRQ1 | |
|---|---|
DigiKey Part Number | 296-28176-2-ND - Tape & Reel (TR) 296-28176-1-ND - Cut Tape (CT) 296-28176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC366QDRQ1 |
Description | IC BUFF 2V/6V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC366QDRQ1 Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 6 | Supplier Device Package 16-SOIC |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,59100 € | 5,91 € |
| 25 | 0,53360 € | 13,34 € |
| 100 | 0,46960 € | 46,96 € |
| 250 | 0,43916 € | 109,79 € |
| 500 | 0,42082 € | 210,41 € |
| 1.000 | 0,40572 € | 405,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38978 € | 974,45 € |
| 5.000 | 0,38016 € | 1.900,80 € |
| 7.500 | 0,37535 € | 2.815,12 € |
| 12.500 | 0,37002 € | 4.625,25 € |
| 17.500 | 0,36690 € | 6.420,75 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

