Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HC32RM13TR | |
|---|---|
DigiKey Part Number | 497-1820-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC32RM13TR |
Description | IC GATE OR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC32M96 | Texas Instruments | 6.790 | 296-14522-1-ND | 0,36000 € | Direct |
| 74HC32D,653 | Nexperia USA Inc. | 12.216 | 1727-2797-1-ND | 0,17000 € | Similar |
| CD74HC32MT | Texas Instruments | 5.301 | 296-CD74HC32MTCT-ND | 0,80000 € | Similar |
| MM74HC32M | onsemi | 2.307 | MM74HC32M-ND | 0,46000 € | Similar |
| MM74HC32MX | onsemi | 7.802 | MM74HC32MXCT-ND | 0,27000 € | Similar |





