
SN74HC32NSR | |
|---|---|
DigiKey Part Number | 296-26477-2-ND - Tape & Reel (TR) 296-26477-1-ND - Cut Tape (CT) 296-26477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC32NSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC32NSR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36560 € | 9,14 € |
| 100 | 0,31960 € | 31,96 € |
| 250 | 0,29764 € | 74,41 € |
| 500 | 0,28442 € | 142,21 € |
| 1.000 | 0,27957 € | 279,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26457 € | 529,14 € |
| 4.000 | 0,25719 € | 1.028,76 € |
| 6.000 | 0,25350 € | 1.521,00 € |
| 10.000 | 0,24941 € | 2.494,10 € |
| 14.000 | 0,24702 € | 3.458,28 € |
| 20.000 | 0,24472 € | 4.894,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |



