Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

SN74HC32DT | |
|---|---|
DigiKey Part Number | 296-SN74HC32DTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC32DT |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC32DT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC32DR | Texas Instruments | 15.177 | 296-1199-1-ND | 0,34000 € | Parametric Equivalent |
| SN74HC32DT | Texas Instruments | 3.535 | 296-SN74HC32DTTR-ND | 0,68536 € | Parametric Equivalent |
| MC74HC32ADR2G | onsemi | 5.687 | MC74HC32ADR2GOSCT-ND | 0,28000 € | Direct |
| 74HC32D,653 | Nexperia USA Inc. | 12.216 | 1727-2797-1-ND | 0,17000 € | Similar |
| 74HC32S14-13 | Diodes Incorporated | 204 | 31-74HC32S14-13CT-ND | 0,21000 € | Similar |








