Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HC161TTR | |
|---|---|
DigiKey Part Number | 497-6433-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC161TTR |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
Category | Timing Synchronous |
Manufacturer STMicroelectronics | Count Rate 62 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC161PW,118 | Nexperia USA Inc. | 0 | 1727-6585-1-ND | 0,28000 € | Similar |
| MC74HC161ADTG | Rochester Electronics, LLC | 121.895 | 2156-MC74HC161ADTG-OS-ND | 0,29746 € | Similar |
| MC74HC161ADTR2G | onsemi | 173.025 | MC74HC161ADTR2GOSCT-ND | 0,75000 € | Similar |
| SN74HC161APWR | Texas Instruments | 25.870 | 296-SN74HC161APWRCT-ND | 0,48000 € | Similar |
| SN74HC161PW | Rochester Electronics, LLC | 2.550 | 2156-SN74HC161PW-ND | 0,80740 € | Similar |




