Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HC125RM13TR | |
|---|---|
DigiKey Part Number | 497-1766-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC125RM13TR |
Description | IC BUFF 2V/6V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC125RM13TR Models |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC125D | Rochester Electronics, LLC | 19.617 | 2156-SN74HC125D-ND | 0,84000 € | Direct |
| 74HC125D,653 | Nexperia USA Inc. | 19 | 1727-2779-1-ND | 0,18000 € | Similar |
| CD74HC125M | Texas Instruments | 89 | 296-9173-5-ND | 0,94000 € | Similar |
| CD74HC125QM96G4Q1 | Texas Instruments | 2.400 | 296-38418-1-ND | 0,65000 € | Similar |
| MC74HC125ADG | onsemi | 624 | MC74HC125ADGOS-ND | 0,34000 € | Similar |






