M74HC00RM13TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7.850
Unit Price: 1,44000 €
Datasheet

Direct


onsemi
In Stock: 114
Unit Price: 1,88000 €
Datasheet

Direct


Texas Instruments
In Stock: 12.131
Unit Price: 1,37000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.179
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 451
Unit Price: 3,11000 €
Datasheet

Similar


onsemi
In Stock: 5.087
Unit Price: 1,78000 €
Datasheet

Similar


onsemi
In Stock: 11.734
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 439
Unit Price: 3,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.472
Unit Price: 3,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.417
Unit Price: 2,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.312
Unit Price: 2,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.079
Unit Price: 1,74000 €
Datasheet
NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC00RM13TR

DigiKey Part Number
497-1746-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC00RM13TR
Description
IC GATE NAND 4CH 2-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types