
SN74HC00DG4 | |
|---|---|
DigiKey Part Number | 296-52931-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC00DG4 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC00DG4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC00DR | Texas Instruments | 17.939 | 296-1187-1-ND | 0,34000 € | Direct |
| MC74HC00ADR2G | onsemi | 11.497 | MC74HC00ADR2GOSCT-ND | 0,27000 € | Direct |
| MM74HC00M | onsemi | 5.988 | MM74HC00M-ND | 0,45000 € | Direct |
| MM74HC00MX | onsemi | 6.622 | MM74HC00MXCT-ND | 0,33000 € | Direct |
| 74HC00D,653 | Nexperia USA Inc. | 2.151 | 1727-2773-1-ND | 0,17000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,60800 € | 6,08 € |
| 50 | 0,51300 € | 25,65 € |
| 100 | 0,48340 € | 48,34 € |
| 250 | 0,45220 € | 113,05 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

