
CD74HC00MT | |
|---|---|
DigiKey Part Number | 296-CD74HC00MTTR-ND - Tape & Reel (TR) 296-CD74HC00MTCT-ND - Cut Tape (CT) 296-CD74HC00MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC00MT |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC00MT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC00M96 | Texas Instruments | 15.734 | 296-14504-1-ND | 0,41000 € | Parametric Equivalent |
| CD74HC00MT | Texas Instruments | 5.446 | 296-CD74HC00MTCT-ND | 0,78000 € | Parametric Equivalent |
| MC74HC00ADR2G | onsemi | 11.497 | MC74HC00ADR2GOSCT-ND | 0,27000 € | Direct |
| 74HC00D,653 | Nexperia USA Inc. | 2.252 | 1727-2773-1-ND | 0,17000 € | Similar |
| 74HC00S14-13 | Diodes Incorporated | 1.498 | 31-74HC00S14-13CT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,50280 € | 12,57 € |
| 100 | 0,44200 € | 44,20 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

