Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M68AW256ML70ZB6 | |
|---|---|
DigiKey Part Number | 497-1741-ND |
Manufacturer | |
Manufacturer Product Number | M68AW256ML70ZB6 |
Description | IC SRAM 4MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 70 ns 48-TFBGA (7x12) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TFBGA (7x12) |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V416L10BE | Renesas Electronics Corporation | 245 | 71V416L10BE-ND | 9,95000 € | Similar |
| 71V416L10BEG | Renesas Electronics Corporation | 4.070 | 71V416L10BEG-ND | 10,25000 € | Similar |
| 71V416L12BEG8 | Renesas Electronics Corporation | 0 | 71V416L12BEG8-ND | 6,20393 € | Similar |
| 71V416L12BEGI | Renesas Electronics Corporation | 186 | 71V416L12BEGI-ND | 10,58000 € | Similar |
| 71V416L12BEGI8 | Renesas Electronics Corporation | 0 | 71V416L12BEGI8-ND | 8,12650 € | Similar |




