
71V416L15BEGI | |
|---|---|
DigiKey Part Number | 800-71V416L15BEGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V416L15BEGI |
Description | IC SRAM 4MBIT PARALLEL 48CABGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 48-CABGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-CABGA (9x9) | |
Base Product Number |
| Tray: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,52000 € | 9,52 € |
| 10 | 8,83800 € | 88,38 € |
| 25 | 8,56640 € | 214,16 € |
| 50 | 8,36120 € | 418,06 € |
| 100 | 8,15700 € | 815,70 € |
| 250 | 7,89040 € | 1.972,60 € |
| 500 | 7,69188 € | 3.845,94 € |
| 1.000 | 7,49673 € | 7.496,73 € |
| Unit Price without VAT: | 9,52000 € |
|---|---|
| Unit Price with VAT: | 11,32880 € |

