M68AW256ML70ND6T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 146
Unit Price: 4,39000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 9.972
Unit Price: 7,93000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,16125 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 415
Unit Price: 4,10000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,23874 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,99330 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 774
Unit Price: 4,29000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,40683 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1.268
Unit Price: 4,39000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.931
Unit Price: 2,99488 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 11,06341 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 10,27563 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 52
Unit Price: 13,39000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 10,52699 €
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 70 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M68AW256ML70ND6T

DigiKey Part Number
497-1740-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M68AW256ML70ND6T
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 70 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes