
IS64WV25616EDBLL-10CTLA3 | |
|---|---|
DigiKey Part Number | IS64WV25616EDBLL-10CTLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS64WV25616EDBLL-10CTLA3 |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Tray: | 135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 10 | 7,69100 € | 76,91 € |
| 25 | 7,45560 € | 186,39 € |
| 50 | 7,27780 € | 363,89 € |
| 135 | 7,02474 € | 948,34 € |
| 270 | 6,85022 € | 1.849,56 € |
| 540 | 6,67807 € | 3.606,16 € |
| 1.080 | 6,50878 € | 7.029,48 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,84130 € |


