Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M48Z35AV-10PC1 | |
|---|---|
DigiKey Part Number | 497-2882-5-ND |
Manufacturer | |
Manufacturer Product Number | M48Z35AV-10PC1 |
Description | IC NVSRAM 256KBIT PAR 28PCDIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 100 ns 28-PCDIP, CAPHAT® |
Datasheet | Datasheet |
EDA/CAD Models | M48Z35AV-10PC1 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 100ns |
Packaging Tube | Access Time 100 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 28-PCDIP, CAPHAT® |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1230W-100+ | Analog Devices Inc./Maxim Integrated | 10 | DS1230W-100+-ND | 34,76000 € | Direct |
| DS1230AB-100+ | Analog Devices Inc./Maxim Integrated | 1.186 | DS1230AB-100+-ND | 36,12000 € | Similar |
| DS1230AB-120+ | Analog Devices Inc./Maxim Integrated | 39 | DS1230AB-120+-ND | 37,51000 € | Similar |
| DS1230AB-150+ | Analog Devices Inc./Maxim Integrated | 23 | DS1230AB-150+-ND | 36,18000 € | Similar |
| DS1230AB-200+ | Analog Devices Inc./Maxim Integrated | 8 | DS1230AB-200+-ND | 36,46000 € | Similar |


