M34D64-WMN6TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5.329
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.570
Unit Price: 0,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.728
Unit Price: 0,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 366
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.420
Unit Price: 0,28000 €
Datasheet

Similar


Microchip Technology
In Stock: 892
Unit Price: 0,51000 €
Datasheet

Similar


Microchip Technology
In Stock: 508
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.861
Unit Price: 0,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50603 €
Datasheet

Similar


Microchip Technology
In Stock: 12.559
Unit Price: 0,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43374 €
Datasheet

Similar


Microchip Technology
In Stock: 1.607
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 788
Unit Price: 0,34000 €
Datasheet
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M34D64-WMN6TP

DigiKey Part Number
497-8653-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M34D64-WMN6TP
Description
IC EEPROM 64KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types