
M24C64-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8650-2-ND - Tape & Reel (TR) 497-8650-1-ND - Cut Tape (CT) 497-8650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-WMN6TP |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-WMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Access Time 450 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C64-FMN6TP | STMicroelectronics | 4.938 | 497-15762-1-ND | 3,15000 € | Direct |
| M24C64-DFMN6TP | STMicroelectronics | 4.581 | 497-16055-1-ND | 3,90000 € | Similar |
| M24C64-DRMN3TP/K | STMicroelectronics | 13.150 | 497-14427-1-ND | 8,53000 € | Similar |
| M24C64-DRMN8TP/K | STMicroelectronics | 5.633 | 497-15353-1-ND | 4,17000 € | Similar |
| M24C64-RMN6TP | STMicroelectronics | 0 | 497-8648-1-ND | 3,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,25640 € | 6,41 € |
| 50 | 0,25100 € | 12,55 € |
| 100 | 0,24580 € | 24,58 € |
| 250 | 0,23876 € | 59,69 € |
| 500 | 0,23346 € | 116,73 € |
| 1.000 | 0,22807 € | 228,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22097 € | 552,42 € |
| 5.000 | 0,21562 € | 1.078,10 € |
| 7.500 | 0,21251 € | 1.593,83 € |
| 12.500 | 0,20862 € | 2.607,75 € |
| 17.500 | 0,20607 € | 3.606,22 € |
| 25.000 | 0,20339 € | 5.084,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |






