Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24AA64T-E/SN | |
|---|---|
DigiKey Part Number | 24AA64T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24AA64T-E/SN |
Description | IC EEPROM 64KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24AA64T-E/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C64BN-10SU-2.7 | Microchip Technology | 285 | AT24C64BN-10SU-2.7-ND | 0,71000 € | Similar |
| 24AA64-E/SN | Microchip Technology | 872 | 24AA64-E/SN-ND | 0,50000 € | Parametric Equivalent |
| BR24G64F-3AGTE2 | Rohm Semiconductor | 1.394 | BR24G64F-3AGTE2CT-ND | 0,28000 € | Similar |
| BR24G64F-3GTE2 | Rohm Semiconductor | 1.313 | BR24G64F-3GTE2CT-ND | 0,28000 € | Similar |
| BR24G64FJ-3AGTE2 | Rohm Semiconductor | 17.344 | 846-BR24G64FJ-3AGTE2CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,54972 € | 1.814,08 € |
| Unit Price without VAT: | 0,54972 € |
|---|---|
| Unit Price with VAT: | 0,65417 € |










