Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24C04-RMB6TG | |
|---|---|
DigiKey Part Number | M24C04-RMB6TG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M24C04-RMB6TG |
Description | IC EEPROM 4KBIT I2C 8UFDFPN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-RMB6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C04-FMC6TG | STMicroelectronics | 2.477 | 497-15175-1-ND | 0,24000 € | Similar |
| 24AA04T-I/MNY | Microchip Technology | 0 | 24AA04T-I/MNYTR-ND | 0,34030 € | Similar |
| AT24CS04-MAHM-E | Microchip Technology | 0 | AT24CS04-MAHM-ETR-ND | 0,31412 € | Similar |
| AT24CS04-MAHM-T | Microchip Technology | 235 | AT24CS04-MAHM-TCT-ND | 0,29000 € | Similar |
| BR24G04NUX-3TTR | Rohm Semiconductor | 19.731 | BR24G04NUX-3TCT-ND | 0,29000 € | Similar |






