
BR24G04NUX-3TTR | |
|---|---|
DigiKey Part Number | BR24G04NUX-3TTR-ND - Tape & Reel (TR) BR24G04NUX-3TCT-ND - Cut Tape (CT) BR24G04NUX-3TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G04NUX-3TTR |
Description | IC EEPROM 4KBIT I2C VSON008X2030 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BR24G04NUX-3TTR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package VSON008X2030 |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24T04NUX-WTR | Rohm Semiconductor | 7.645 | BR24T04NUX-WCT-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,26200 € | 6,55 € |
| 50 | 0,25660 € | 12,83 € |
| 100 | 0,25130 € | 25,13 € |
| 250 | 0,24412 € | 61,03 € |
| 500 | 0,23866 € | 119,33 € |
| 1.000 | 0,23316 € | 233,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22218 € | 888,72 € |
| 8.000 | 0,21673 € | 1.733,84 € |
| 12.000 | 0,21357 € | 2.562,84 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











