


LSM6DSRXTR | |
|---|---|
DigiKey Part Number | 497-LSM6DSRXTR-ND - Tape & Reel (TR) 497-LSM6DSRXCT-ND - Cut Tape (CT) 497-LSM6DSRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSRXTR |
Description | CONSUMER MEMS |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSRXTR Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 14-VFLGA Module |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-LGA (2.5x3) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM6DSRTR | STMicroelectronics | 0 | 497-19479-1-ND | 2,84000 € | MFR Recommended |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 5 | 3,79600 € | 18,98 € |
| 10 | 3,63500 € | 36,35 € |
| 25 | 3,44200 € | 86,05 € |
| 50 | 3,30980 € | 165,49 € |
| 100 | 3,18880 € | 318,88 € |
| 500 | 2,94546 € | 1.472,73 € |
| 1.000 | 2,85477 € | 2.854,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,66774 € | 13.338,70 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |











