BQ24090DGQT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24091DGQR

DigiKey Part Number
296-49552-2-ND - Tape & Reel (TR)
296-49552-1-ND - Cut Tape (CT)
296-49552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24091DGQR
Description
IC BATT CHG LI-ION 1CELL 10MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ24091DGQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.45V
Interface
USB
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 €1,08 €
100,78600 €7,86 €
250,71120 €17,78 €
1000,62940 €62,94 €
2500,59028 €147,57 €
5000,56676 €283,38 €
1.0000,54738 €547,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,52692 €1.317,30 €
5.0000,51459 €2.572,95 €
7.5000,50842 €3.813,15 €
12.5000,50158 €6.269,75 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,28520 €