
LSM6DSRTR | |
|---|---|
DigiKey Part Number | 497-19479-2-ND - Tape & Reel (TR) 497-19479-1-ND - Cut Tape (CT) 497-19479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM6DSRTR |
Description | INEMO INERTIAL MODULE: 3D ACCELE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM6DSRTR Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Series | Package / Case 14-VFLGA Module |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-LGA (2.5x3) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 5 | 2,51600 € | 12,58 € |
| 10 | 2,40400 € | 24,04 € |
| 25 | 2,26960 € | 56,74 € |
| 50 | 2,17820 € | 108,91 € |
| 100 | 2,09470 € | 209,47 € |
| 500 | 1,92630 € | 963,15 € |
| 1.000 | 1,86361 € | 1.863,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,73732 € | 8.686,60 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |










