Similar
Similar
Similar
Similar
Similar



LMV825IPT | |
|---|---|
DigiKey Part Number | 497-12827-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMV825IPT |
Description | IC OPAMP GP 4 CIRCUIT 16TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Supply 300µA (x4 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 60 nA | Supplier Device Package 16-TSSOP |
Voltage - Input Offset 3.5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV824IPT | STMicroelectronics | 4.098 | 497-13209-1-ND | 1,02000 € | Similar |
| TLV2465CPWR | Texas Instruments | 4.800 | 296-7578-2-ND | 2,08230 € | Similar |
| TLV2465IPWR | Texas Instruments | 0 | 296-7581-2-ND | 2,04311 € | Similar |
| TLV2775IPWR | Texas Instruments | 3.404 | 296-37440-1-ND | 2,68000 € | Similar |
| TLV2785CPWR | Texas Instruments | 11.201 | 296-10691-2-ND | 4,17295 € | Similar |



