MFR Recommended

TLV2785IPWR | |
|---|---|
DigiKey Part Number | TLV2785IPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2785IPWR |
Description | IC OPAMP GP 4 CIRCUIT 16TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2785IPWR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 650µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 23 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 3.6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 16-TSSOP |
Current - Input Bias 2.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2784IPWR | Texas Instruments | 0 | TLV2784IPWR-ND | 2,05751 € | MFR Recommended |


