LM348N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 368
Unit Price: 3,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.252
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.801
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.679
Unit Price: 0,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 8
Unit Price: 20,22000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 360
Unit Price: 9,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 25
Unit Price: 19,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 316
Unit Price: 13,88000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 48
Unit Price: 15,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 17
Unit Price: 16,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 115
Unit Price: 13,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.432
Unit Price: 17,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 42
Unit Price: 22,75000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 443
Unit Price: 16,13000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM348N

DigiKey Part Number
497-2981-5-ND
Manufacturer
Manufacturer Product Number
LM348N
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
LM348N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
1 mV
Current - Supply
2.1mA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
44 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes