Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP497FPZ

DigiKey Part Number
505-OP497FPZ-ND
Manufacturer
Manufacturer Product Number
OP497FPZ
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OP497FPZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.15V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
40 pA
Voltage - Input Offset
40 µV
Current - Supply
525µA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,43000 €23,43 €
1018,86600 €188,66 €
2517,72600 €443,15 €
10016,47250 €1.647,25 €
25015,87516 €3.968,79 €
50015,51514 €7.757,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,43000 €
Unit Price with VAT:27,88170 €