Similar
Similar

LM201AD | |
|---|---|
DigiKey Part Number | 497-4042-5-ND |
Manufacturer | |
Manufacturer Product Number | LM201AD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM201AD Models |
Category | Current - Supply 1.8mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 nA | Base Product Number |
Voltage - Input Offset 700 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM201ADT | STMicroelectronics | 4.208 | 497-15611-1-ND | 1,15000 € | Direct |
| LM201ADR2G | onsemi | 6.751 | LM201ADR2GOSCT-ND | 0,35000 € | Similar |
| LM201AVDR2G | onsemi | 12.152 | LM201AVDR2GOSCT-ND | 0,35000 € | Similar |



