


LDK130M15RY | |
|---|---|
DigiKey Part Number | 497-17797-2-ND - Tape & Reel (TR) 497-17797-1-ND - Cut Tape (CT) 497-17797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130M15RY |
Description | IC REG LINEAR 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK130M15RY Models |
Category | Current - Supply (Max) 120 µA |
Mfr | PSRR 55dB (120Hz ~ 10kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.5V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.4V @ 300mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 60 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDK130M15R | STMicroelectronics | 4.937 | 497-14252-1-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35200 € | 8,80 € |
| 100 | 0,30750 € | 30,75 € |
| 250 | 0,28620 € | 71,55 € |
| 500 | 0,27336 € | 136,68 € |
| 1.000 | 0,26278 € | 262,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16494 € | 494,82 € |
| 6.000 | 0,16039 € | 962,34 € |
| 9.000 | 0,15811 € | 1.422,99 € |
| 15.000 | 0,15559 € | 2.333,85 € |
| 21.000 | 0,15412 € | 3.236,52 € |
| 30.000 | 0,15270 € | 4.581,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

