


LDK130M15R | |
|---|---|
DigiKey Part Number | 497-14252-2-ND - Tape & Reel (TR) 497-14252-1-ND - Cut Tape (CT) 497-14252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130M15R |
Description | IC REG LINEAR 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK130M15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39000 € | 9,75 € |
| 100 | 0,34120 € | 34,12 € |
| 250 | 0,31800 € | 79,50 € |
| 500 | 0,30400 € | 152,00 € |
| 1.000 | 0,29247 € | 292,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27823 € | 834,69 € |
| 6.000 | 0,27126 € | 1.627,56 € |
| 9.000 | 0,26778 € | 2.410,02 € |
| 15.000 | 0,26391 € | 3.958,65 € |
| 21.000 | 0,26165 € | 5.494,65 € |
| 30.000 | 0,25948 € | 7.784,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

