Similar



LD39030DTPU18R | |
|---|---|
DigiKey Part Number | LD39030DTPU18R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD39030DTPU18R |
Description | IC REG LINEAR 1.8V 300MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39030DTPU18R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) | PSRR 80dB ~ 55dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-DFN (1x1) |
Voltage Dropout (Max) 0.33V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP160AMX180TBG | onsemi | 3.568 | NCP160AMX180TBGOSCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11138 € | 1.113,80 € |
| Unit Price without VAT: | 0,11138 € |
|---|---|
| Unit Price with VAT: | 0,13254 € |



