


NCP160AMX180TBG | |
|---|---|
DigiKey Part Number | NCP160AMX180TBGOSTR-ND - Tape & Reel (TR) NCP160AMX180TBGOSCT-ND - Cut Tape (CT) NCP160AMX180TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160AMX180TBG |
Description | IC REG LINEAR 1.8V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AMX180TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13120 € | 3,28 € |
| 100 | 0,11250 € | 11,25 € |
| 250 | 0,10348 € | 25,87 € |
| 500 | 0,09806 € | 49,03 € |
| 1.000 | 0,09359 € | 93,59 € |
| 2.500 | 0,08887 € | 222,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08603 € | 430,15 € |
| 10.000 | 0,08369 € | 836,90 € |
| 15.000 | 0,08252 € | 1.237,80 € |
| 25.000 | 0,08122 € | 2.030,50 € |
| 35.000 | 0,08046 € | 2.816,10 € |
| 50.000 | 0,07973 € | 3.986,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


