LD29150DT50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 86
Unit Price: 1,03000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 792
Unit Price: 1,44000 €
Datasheet

Similar


onsemi
In Stock: 895
Unit Price: 0,59000 €
Datasheet

Similar


onsemi
In Stock: 11.113
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.506
Unit Price: 1,21000 €
Datasheet

Similar


onsemi
In Stock: 5.913
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 12.865
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.368
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.615
Unit Price: 5,57000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD29150DT50

DigiKey Part Number
LD29150DT50-ND
Manufacturer
Manufacturer Product Number
LD29150DT50
Description
IC REG LINEAR 5V 1.5A DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
180 µA
Packaging
Tube
Current - Supply (Max)
80 mA
Part Status
Obsolete
PSRR
64dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
14V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
DPAK
Voltage Dropout (Max)
0.7V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA05CC0FP-E2Rohm Semiconductor86BA05CC0FP-E2CT-ND1,03000 €Similar
BA05FP-E2Rohm Semiconductor792BA05FP-E2CT-ND1,44000 €Similar
LP2950ACDT-5.0Gonsemi895LP2950ACDT-5.0GOS-ND0,59000 €Similar
LP2950ACDT-5RKGonsemi11.113LP2950ACDT-5RKGOSCT-ND0,62000 €Similar
LP2950CDT-5.0/NOPBTexas Instruments1.506LP2950CDT-5.0/NOPB-ND1,21000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types