



LP2950CDT-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2950CDT-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2950CDT-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDT-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tube | Current - Supply (Max) 14 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87600 € | 8,76 € |
| 75 | 0,72027 € | 54,02 € |
| 150 | 0,68393 € | 102,59 € |
| 300 | 0,65400 € | 196,20 € |
| 525 | 0,63373 € | 332,71 € |
| 1.050 | 0,61268 € | 643,31 € |
| 2.550 | 0,59105 € | 1.507,18 € |
| 5.025 | 0,57780 € | 2.903,44 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |









