MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




BA05CC0FP-E2 | |
|---|---|
DigiKey Part Number | BA05CC0FP-E2TR-ND - Tape & Reel (TR) BA05CC0FP-E2CT-ND - Cut Tape (CT) BA05CC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA05CC0FP-E2 |
Description | IC REG LINEAR 5V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA05CC0FP-E2 Models |
Category | Current - Quiescent (Iq) 2.5 mA |
Mfr | Current - Supply (Max) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Over Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 25V | Supplier Device Package TO-252 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD50FC0FP-E2 | Rohm Semiconductor | 6.164 | BD50FC0FP-E2CT-ND | 0,86000 € | MFR Recommended |
| L4941BDT-TR | STMicroelectronics | 4.174 | 497-1168-1-ND | 1,44000 € | Similar |
| LD29080DT50R | STMicroelectronics | 4.113 | 497-7777-1-ND | 2,25000 € | Similar |
| LD29150DT50R | STMicroelectronics | 1.244 | 497-3468-1-ND | 1,32000 € | Similar |
| LP2950ACDT-5.0G | onsemi | 895 | LP2950ACDT-5.0GOS-ND | 0,33400 € | Similar |











