Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SM72238TDE-5.0/NOPB

DigiKey Part Number
296-SM72238TDE-5.0/NOPBTR-ND - Tape & Reel (TR)
296-SM72238TDE-5.0/NOPBCT-ND - Cut Tape (CT)
296-SM72238TDE-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM72238TDE-5.0/NOPB
Description
IC REG LINEAR 5V 100MA TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
SM72238TDE-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
140 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,60000 €2,60 €
101,94500 €19,45 €
251,78160 €44,54 €
1001,60200 €160,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,51628 €379,07 €
5001,46460 €732,30 €
7501,43873 €1.079,05 €
1.2501,41006 €1.762,58 €
1.7501,39330 €2.438,28 €
2.5001,37718 €3.442,95 €
6.2501,34247 €8.390,44 €
Manufacturers Standard Package
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,09400 €

Other Suppliers on DigiKey

13.903In Stock
Ships from Rochester Electronics, LLC