Similar
Similar
Similar



LD1117AV | |
|---|---|
DigiKey Part Number | 497-3456-5-ND |
Manufacturer | |
Manufacturer Product Number | LD1117AV |
Description | IC REG LINEAR POS ADJ 1A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117AV Models |
Category | Voltage Dropout (Max) 1.3V @ 1A |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 5 mA |
Part Status Obsolete | PSRR 80dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 15V | Package / Case TO-220-3 |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package TO-220 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1117CKCS | Texas Instruments | 1.270 | 296-17599-5-ND | 1,89000 € | Similar |
| TLV1117IKCS | Rochester Electronics, LLC | 99.813 | 2156-TLV1117IKCS-ND | 0,93000 € | Similar |
| TLV1117IKCSE3 | Rochester Electronics, LLC | 20.750 | 2156-TLV1117IKCSE3-ND | 0,65442 € | Similar |


