Similar
Similar
Similar
Similar
Similar




LD1117AD2MTR | |
|---|---|
DigiKey Part Number | 497-5797-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD1117AD2MTR |
Description | IC REG LINEAR POS ADJ 1A D2PAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A D2PAK |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.3V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 5 mA |
Part Status Obsolete | PSRR 80dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package D2PAK |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPX1587AT-L/TR | MaxLinear, Inc. | 0 | SPX1587AT-L/TR-ND | 1,03922 € | Similar |
| SPX2815AT-L/TR | MaxLinear, Inc. | 0 | SPX2815AT-L/TR-ND | 0,65050 € | Similar |
| TLV1117CKTTR | Texas Instruments | 1.196 | 296-TLV1117CKTTRCT-ND | 0,64000 € | Similar |
| TLV1117CKTTRG3 | Texas Instruments | 1.537 | 296-TLV1117CKTTRG3CT-ND | 0,64000 € | Similar |
| TLV1117IKTTR | Texas Instruments | 0 | 296-TLV1117IKTTRCT-ND | 1,12298 € | Similar |



